Bourns 47 μH ±10% Ferrite Leaded Inductor, Max SRF:6.5MHz, Q:30, 1.4A Idc, 160mΩ Rdc, RLB0913
- RS Stock No.:
- 135-0010
- Mfr. Part No.:
- RLB0913-470K
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Tray of 600)**
€0.326
(exc. VAT)
€0.401
(inc. VAT)
Temporarily out of stock - back order for despatch 12-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
600 - 5400 | €0.326 | €195.60 |
6000 - 11400 | €0.279 | €167.40 |
12000 - 14400 | €0.272 | €163.20 |
15000 - 29400 | €0.265 | €159.00 |
30000 + | €0.258 | €154.80 |
**price indicative
- RS Stock No.:
- 135-0010
- Mfr. Part No.:
- RLB0913-470K
- Manufacturer:
- Bourns
Related links
- Bourns 47 μH ±10% Ferrite Leaded Inductor Q:30 160mΩ Rdc, RLB0913
- EPCOS 68 μH ±5% Ferrite Leaded Inductor Q:40 1.35Ω Rdc, BC
- Bourns 47 mH ±10% Ferrite Leaded Inductor Q:20 99Ω Rdc, RLB0913
- Bourns 18 μH ±10% Ferrite Leaded Inductor Q:40 61mΩ Rdc, RLB0913
- Bourns 12 μH ±10% Ferrite Leaded Inductor Q:50 50mΩ Rdc, RLB0913
- Bourns 330 μH ±10% Ferrite Leaded Inductor Q:20 850mΩ Rdc, RLB0913
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:40 25Ω Rdc, RLB0913
- Bourns 100 mH ±10% Ferrite Leaded Inductor Q:20 235Ω Rdc, RLB0913