EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:70, 190mA Idc, 6.4Ω Rdc, B78148S
- RS Stock No.:
- 162-0224
- Mfr. Part No.:
- B78148S1334J000
- Manufacturer:
- EPCOS
Price Each (On a Reel of 2000)
€0.109
(exc. VAT)
€0.134
(inc. VAT)
3680 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2000 + | €0.109 | €218.00 |
**price indicative
Related links
- EPCOS 330 μH ±5% Ferrite Leaded Inductor Q:70 6.4Ω Rdc, BC
- Bourns 220 μH ±20% Ferrite Leaded Inductor Q:20 650mΩ Rdc, 6000
- Bourns 220 μH ±10% Ferrite Radial Inductor Q:20 650mΩ Rdc, 6000
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor Q:35 78Ω Rdc, B78148S
- EPCOS 120 μH ±5% Ferrite Leaded Inductor Q:70 2.4Ω Rdc, BC
- EPCOS 220 μH ±5% Ferrite Leaded Inductor Q:70 3.3Ω Rdc, BC
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:70 1.7Ω Rdc, BC
- EPCOS 470 μH ±5% Ferrite Leaded Inductor Q:70 7.9Ω Rdc, BC