EPCOS 120 μH ±5% Ferrite Leaded Inductor, Max SRF:4.5MHz, Q:70, 300mA Idc, 2.4Ω Rdc, BC
- RS Stock No.:
- 191-0605
- Mfr. Part No.:
- B78108S1124J000
- Manufacturer:
- EPCOS
Bulk discount available
Price Each (In a Pack of 10)**
€0.259
(exc. VAT)
€0.319
(inc. VAT)
230 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 490 | €0.259 | €2.59 |
500 - 990 | €0.219 | €2.19 |
1000 - 1990 | €0.196 | €1.96 |
2000 - 4990 | €0.168 | €1.68 |
5000 + | €0.152 | €1.52 |
**price indicative
- RS Stock No.:
- 191-0605
- Mfr. Part No.:
- B78108S1124J000
- Manufacturer:
- EPCOS
Related links
- EPCOS 120 μH ±5% Ferrite Leaded Inductor Q:70 2.4Ω Rdc, BC
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:30 720mΩ Rdc, RLB
- EPCOS 220 μH ±5% Ferrite Leaded Inductor Q:70 3.3Ω Rdc, BC
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:70 1.7Ω Rdc, BC
- EPCOS 470 μH ±5% Ferrite Leaded Inductor Q:70 7.9Ω Rdc, BC
- EPCOS 330 μH ±5% Ferrite Leaded Inductor Q:70 6.4Ω Rdc, BC
- EPCOS 10 μH ±10% Ferrite Leaded Inductor Q:70 490mΩ Rdc, BC
- EPCOS 180 μH ±5% Ferrite Leaded Inductor Q:70 3Ω Rdc, BC