Wurth 4.7 μH ±20% Ferrite Leaded Inductor, Max SRF:43.1MHz, 5.4A Idc, 18mΩ Rdc, WE-TI
- RS Stock No.:
- 163-3337
- Mfr. Part No.:
- 744772047
- Manufacturer:
- Wurth Elektronik
Price Each (In a Tray of 140)**
€0.778
(exc. VAT)
€0.957
(inc. VAT)
1498 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
140 + | €0.778 | €108.92 |
**price indicative
Related links
- Wurth 4.7 μH ±20% Ferrite Radial Inductor 18mΩ Rdc, WE-TI
- Wurth 4.7 mH ±5% Ferrite Leaded Inductor 150mA Idc WE-TI
- Wurth 10 μH ±20% Ferrite Leaded Inductor Q:60 50mΩ Rdc, WE-TI
- Wurth 1 μH ±20% Ferrite Leaded Inductor Q:60 100mΩ Rdc, WE-TI
- Wurth 47 μH ±20% Ferrite Leaded Inductor Q:50 1Ω Rdc, WE-TI
- Wurth 330 μH ±10% Ferrite Leaded Inductor 740mA Idc WE-TI
- Wurth 100 μH ±10% Ferrite Leaded Inductor 1.5A Idc WE-TI
- Wurth 47 μH ±10% Ferrite Leaded Inductor 2.3A Idc WE-TI