EPCOS 82 μH ±5% Ferrite Leaded Inductor, Max SRF:6MHz, Q:35, 390mA Idc, 1.54Ω Rdc, BC
- RS Stock No.:
- 167-8359
- Mfr. Part No.:
- B78108S1823J000
- Manufacturer:
- EPCOS
Price Each (On a Reel of 5000)
€0.097
(exc. VAT)
€0.119
(inc. VAT)
5200 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
5000 + | €0.097 | €485.00 |
**price indicative
- RS Stock No.:
- 167-8359
- Mfr. Part No.:
- B78108S1823J000
- Manufacturer:
- EPCOS
Related links
- EPCOS 82 μH ±5% Ferrite Leaded Inductor Q:35 1.54Ω Rdc, BC
- Bourns 47 μH ±10% Ferrite Leaded Inductor Q:30 140mΩ Rdc, RLB
- Murata 47 μH ±10% Leaded Inductor Q:40 19mΩ Rdc, 1400
- Murata 47 μH ±15% Bobbin Inductor Q:40 19mΩ Rdc, 1400
- Wurth 47 μH ±20% Manganese Zinc Ferrite Leaded Inductor 32A Idc WE-HCFT
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor Q:35 78Ω Rdc, BC
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor Q:35 78Ω Rdc, B78148S
- EPCOS 120 μH ±5% Ferrite Leaded Inductor Q:70 2.4Ω Rdc, BC