Murata 47 μH ±10% Leaded Inductor, Max SRF:6MHz, Q:40, 8.3A Idc, 19mΩ Rdc, 1400
- RS Stock No.:
- 715-6753
- Mfr. Part No.:
- 1447383C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each**
€2.52
(exc. VAT)
€3.10
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €2.52 |
5 - 9 | €2.46 |
10 - 24 | €2.38 |
25 + | €2.23 |
**price indicative
Related links
- Murata 47 μH ±15% Bobbin Inductor Q:40 19mΩ Rdc, 1400
- Bourns 47 μH ±10% Ferrite Leaded Inductor Q:30 140mΩ Rdc, RLB
- EPCOS 82 μH ±5% Ferrite Leaded Inductor Q:35 1.54Ω Rdc, BC
- Wurth 47 μH ±20% Manganese Zinc Ferrite Leaded Inductor 32A Idc WE-HCFT
- Murata 47 μH ±10% Leaded Inductor Q:33 21mΩ Rdc, 1400
- Murata 47 μH ±15% Bobbin Inductor Q:33 21mΩ Rdc, 1400
- Murata 680 μH ±10% Leaded Inductor Q:60 173mΩ Rdc, 1400
- Murata 22 μH ±15% Leaded Inductor Q:64 11mΩ Rdc, 1400