EPCOS 120 μH ±5% Ferrite Leaded Inductor, Max SRF:4.5MHz, Q:70, 300mA Idc, 2.4Ω Rdc, BC
- RS Stock No.:
- 167-8361
- Mfr. Part No.:
- B78108S1124J000
- Manufacturer:
- EPCOS
Price Each (On a Reel of 5000)**
€0.136
(exc. VAT)
€0.167
(inc. VAT)
3280 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
5000 + | €0.136 | €680.00 |
**price indicative
Related links
- EPCOS 120 μH ±5% Ferrite Leaded Inductor Q:70 2.4Ω Rdc, BC
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:30 720mΩ Rdc, RLB
- EPCOS 220 μH ±5% Ferrite Leaded Inductor Q:70 3.3Ω Rdc, BC
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:70 1.7Ω Rdc, BC
- EPCOS 470 μH ±5% Ferrite Leaded Inductor Q:70 7.9Ω Rdc, BC
- EPCOS 330 μH ±5% Ferrite Leaded Inductor Q:70 6.4Ω Rdc, BC
- EPCOS 10 μH ±10% Ferrite Leaded Inductor Q:70 490mΩ Rdc, BC
- EPCOS 180 μH ±5% Ferrite Leaded Inductor Q:70 3Ω Rdc, BC