EPCOS 680 μH ±5% Ferrite Leaded Inductor, Max SRF:1.9MHz, Q:55, 150mA Idc, 10Ω Rdc, BC
- RS Stock No.:
- 167-8366
- Mfr. Part No.:
- B78108S1684J000
- Manufacturer:
- EPCOS
Subtotal (1 reel of 5000 units)**
€545.00
(exc. VAT)
€670.00
(inc. VAT)
5000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
5000 + | €0.109 | €545.00 |
**price indicative
Related links
- EPCOS 680 μH ±5% Ferrite Leaded Inductor Q:55 10Ω Rdc, BC
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:55 4.3Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:55 4.3Ω Rdc, RLB
- Murata 1.5 mH ±10% Leaded Inductor Q:130 6490mΩ Rdc, 2200R
- Murata 1.5 mH ±10% Radial Inductor Q:130 6490mΩ Rdc, 2200R
- EPCOS 33 μH ±10% Ferrite Leaded Inductor Q:55 920mΩ Rdc, BC
- EPCOS 22 μH ±10% Ferrite Leaded Inductor Q:55 740mΩ Rdc, BC
- EPCOS 1.2 μH ±10% Ferrite Leaded Inductor Q:55 180mΩ Rdc, BC