Murata 1.5 mH ±10% Leaded Inductor, Max SRF:1.9MHz, Q:130, 130mA Idc, 6490mΩ Rdc, 2200R
- RS Stock No.:
- 715-6728
- Mfr. Part No.:
- 22R155C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each (In a Pack of 10)**
€0.568
(exc. VAT)
€0.699
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €0.568 | €5.68 |
50 - 90 | €0.533 | €5.33 |
100 - 190 | €0.506 | €5.06 |
200 - 490 | €0.46 | €4.60 |
500 + | €0.442 | €4.42 |
**price indicative
Related links
- Murata 1.5 mH ±10% Radial Inductor Q:130 6490mΩ Rdc, 2200R
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:55 4.3Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:55 4.3Ω Rdc, RLB
- Murata 1.5 mH ±10% Leaded Inductor Q:28 374mΩ Rdc, 1400
- Murata 1.5 mH ±10% Leaded Inductor Q:47 518mΩ Rdc, 1400
- Murata 1.5 mH ±10% Leaded Inductor Q:34 630mΩ Rdc, 1400
- EPCOS 680 μH ±5% Ferrite Leaded Inductor Q:55 10Ω Rdc, BC
- Murata 1.5 mH ±10% Bobbin Inductor Q:47 550mΩ Rdc, 1400