Login / Register to access your benefits
Recently searched

    Murata 33 μH ±10% Leaded Inductor, Max SRF:8MHz, Q:107, 5.08A Idc, 31.2mΩ Rdc, 1500

    Subtotal (1 reel of 40 units)**

    €43.24

    (exc. VAT)

    €53.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 23-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    40 +€1.081€43.24

    **price indicative

    RS Stock No.:
    170-9257
    Mfr. Part No.:
    15333C
    Manufacturer:
    Murata Power Solutions
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Murata Power Solutions

    Inductance

    33 μH

    Maximum DC Current

    5.08A

    Mounting Type

    Radial

    Maximum DC Resistance

    31.2mΩ

    Tolerance

    ±10%

    Diameter

    16.8mm

    Depth

    16.8mm

    Height

    21.3mm

    Dimensions

    16.8 (Dia.) x 21.3mm

    Maximum Self Resonant Frequency

    8MHz

    Lead Pitch

    13.8mm

    Series

    1500

    Terminal Type

    Radial Leaded

    Minimum Quality Factor

    107

    Lead Diameter

    0.90mm

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Related links