Murata 220 μH ±10% Leaded Inductor, Max SRF:2MHz, Q:69, 2.08A Idc, 185mΩ Rdc, 1500
- RS Stock No.:
- 170-9258
- Mfr. Part No.:
- 15224C
- Manufacturer:
- Murata Power Solutions
Subtotal (1 reel of 40 units)**
€64.72
(exc. VAT)
€79.60
(inc. VAT)
34 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
40 - 360 | €1.618 | €64.72 |
400 - 960 | €1.537 | €61.48 |
1000 - 1960 | €1.461 | €58.44 |
2000 - 3960 | €1.388 | €55.52 |
4000 + | €1.319 | €52.76 |
**price indicative
- RS Stock No.:
- 170-9258
- Mfr. Part No.:
- 15224C
- Manufacturer:
- Murata Power Solutions
Related links
- Murata 220 μH ±10% Leaded Inductor Q:69 185mΩ Rdc, 1500
- Murata 150 μH ±10% Leaded Inductor Q:126 149mΩ Rdc, 1500
- Murata 470 μH ±10% Leaded Inductor Q:34 250mΩ Rdc, 1400
- Murata 330 μH ±10% Leaded Inductor Q:29 107mΩ Rdc, 1400
- Murata 470 μH ±10% Bobbin Inductor Q:34 250mΩ Rdc, 1400
- Bourns 330 μH ±10% Ferrite Leaded Inductor Q:20 760mΩ Rdc, RLB
- Murata 330 μH ±10% Bobbin Inductor Q:29 120mΩ Rdc, 1400
- Wurth 330 μH ±10% Ferrite Leaded Inductor 1.2A Idc WE-TIF