Murata 330 μH ±10% Leaded Inductor, Max SRF:2MHz, Q:29, 3.3A Idc, 107mΩ Rdc, 1400
- RS Stock No.:
- 715-6781
- Mfr. Part No.:
- 1433433C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each
€2.39
(exc. VAT)
€2.94
(inc. VAT)
17 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 49 | €2.39 |
50 - 99 | €2.30 |
100 - 199 | €2.17 |
200 - 499 | €2.03 |
500 + | €1.93 |
- RS Stock No.:
- 715-6781
- Mfr. Part No.:
- 1433433C
- Manufacturer:
- Murata Power Solutions
Related links
- Murata 330 μH ±10% Bobbin Inductor Q:29 120mΩ Rdc, 1400
- Murata 470 μH ±10% Leaded Inductor Q:34 250mΩ Rdc, 1400
- Murata 470 μH ±10% Bobbin Inductor Q:34 250mΩ Rdc, 1400
- Murata 150 μH ±10% Leaded Inductor Q:126 149mΩ Rdc, 1500
- Murata 220 μH ±10% Leaded Inductor Q:69 185mΩ Rdc, 1500
- Bourns 330 μH ±10% Ferrite Leaded Inductor Q:20 760mΩ Rdc, RLB
- Murata 300 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:37 100mΩ Rdc, 1400
- Murata 330 μH ±10% Leaded Inductor Q:22 150mΩ Rdc, 1400