Login / Register to access your benefits
Recently searched

    Murata 470 μH ±10% Bobbin Inductor, Max SRF:2MHz, Q:34, 2.3A Idc, 250mΩ Rdc, 1400

    Bulk discount available

    Subtotal (1 box of 25 units)**

    €58.78

    (exc. VAT)

    €72.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    25 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    25 - 225€2.351€58.775
    250 - 475€2.116€52.90
    500 - 600€1.952€48.80
    625 - 1225€1.90€47.50
    1250 +€1.853€46.325

    **price indicative

    RS Stock No.:
    106-7735
    Mfr. Part No.:
    1447423C
    Manufacturer:
    Murata Power Solutions
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Murata Power Solutions

    Inductance

    470 μH

    Maximum DC Current

    2.3A

    Mounting Type

    Radial

    Maximum DC Resistance

    250mΩ

    Tolerance

    ±10%

    Diameter

    24.4mm

    Length

    27.2mm

    Depth

    25.9mm

    Height

    15.5mm

    Dimensions

    24.4 (Dia.) x 15.5mm

    Maximum Self Resonant Frequency

    2MHz

    Lead Pitch

    23.3mm

    Series

    1400

    Minimum Operating Temperature

    -40°C

    Terminal Type

    Radial Leaded

    Minimum Quality Factor

    34

    Lead Diameter

    0.67mm

    Maximum Operating Temperature

    +85°C

    Related links