Bourns 1 mH ±10% Ferrite DR Radial Inductor, Max SRF:1.8MHz, Q:55, 100mA Idc, 11.5Ω Rdc, RLB
- RS Stock No.:
- 172-8319
- Mfr. Part No.:
- RLB0608-102KL
- Manufacturer:
- Bourns
Price Each (In a Bag of 800)
€0.101
(exc. VAT)
€0.124
(inc. VAT)
6260 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
800 + | €0.101 | €80.80 |
**price indicative
- RS Stock No.:
- 172-8319
- Mfr. Part No.:
- RLB0608-102KL
- Manufacturer:
- Bourns
Related links
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:55 11.5Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:55 4.3Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:40 1.3Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:20 2.9Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:45 3.9Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:55 4.3Ω Rdc, RLB
- Bourns 470 μH ±10% Ferrite DR Radial Inductor Q:20 1.3Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Leaded Inductor Q:40 1.3Ω Rdc, RLB