Bourns 4.7 μH ±20% Ferrite DR Radial Inductor, Max SRF:50MHz, Q:20, 3.2A Idc, 33mΩ Rdc, RLB
- RS Stock No.:
- 172-7063
- Mfr. Part No.:
- RLB0914-4R7ML
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Bag of 200)
€0.233
(exc. VAT)
€0.287
(inc. VAT)
1350 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
200 - 1800 | €0.233 | €46.60 |
2000 - 4800 | €0.175 | €35.00 |
5000 - 9800 | €0.17 | €34.00 |
10000 - 19800 | €0.166 | €33.20 |
20000 + | €0.162 | €32.40 |
**price indicative
- RS Stock No.:
- 172-7063
- Mfr. Part No.:
- RLB0914-4R7ML
- Manufacturer:
- Bourns
Related links
- Bourns 4.7 μH ±20% Ferrite Leaded Inductor Q:20 33mΩ Rdc, RLB
- Bourns 3.3 μH ±20% Ferrite DR Radial Inductor Q:30 18mΩ Rdc, RLB
- Bourns 470 μH ±10% Ferrite DR Radial Inductor Q:20 1.3Ω Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:20 600mΩ Rdc, RLB
- Bourns 680 μH ±10% Ferrite DR Radial Inductor Q:20 1.6Ω Rdc, RLB
- Bourns 10 μH ±10% Ferrite DR Radial Inductor Q:50 48mΩ Rdc, RLB
- Bourns 33 μH ±10% Ferrite DR Radial Inductor Q:40 120mΩ Rdc, RLB
- Bourns 12 μH ±10% Ferrite DR Radial Inductor Q:50 55mΩ Rdc, RLB