Bourns 10 μH ±10% Ferrite DR Radial Inductor, Max SRF:20MHz, Q:50, 2.7A Idc, 48mΩ Rdc, RLB
- RS Stock No.:
- 172-8357
- Mfr. Part No.:
- RLB0914-100KL
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Bag of 200)
€0.246
(exc. VAT)
€0.303
(inc. VAT)
1550 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
200 - 1800 | €0.246 | €49.20 |
2000 - 4800 | €0.215 | €43.00 |
5000 - 9800 | €0.204 | €40.80 |
10000 - 19800 | €0.194 | €38.80 |
20000 + | €0.184 | €36.80 |
**price indicative
- RS Stock No.:
- 172-8357
- Mfr. Part No.:
- RLB0914-100KL
- Manufacturer:
- Bourns
Related links
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:50 48mΩ Rdc, RLB
- Bourns 12 μH ±10% Ferrite DR Radial Inductor Q:50 55mΩ Rdc, RLB
- Bourns 33 μH ±10% Ferrite DR Radial Inductor Q:40 120mΩ Rdc, RLB
- Bourns 470 μH ±10% Ferrite DR Radial Inductor Q:20 1.3Ω Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:20 600mΩ Rdc, RLB
- Bourns 100 μH ±10% Ferrite DR Radial Inductor Q:30 280mΩ Rdc, RLB
- Bourns 680 μH ±10% Ferrite DR Radial Inductor Q:20 1.6Ω Rdc, RLB
- Bourns 22 μH ±10% Ferrite DR Radial Inductor Q:40 90mΩ Rdc, RLB