Bourns 22 μH ±10% Ferrite DR Radial Inductor, Max SRF:9MHz, Q:40, 1.9A Idc, 90mΩ Rdc, RLB
- RS Stock No.:
- 172-8358
- Mfr. Part No.:
- RLB0914-220KL
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Bag of 200)**
€0.249
(exc. VAT)
€0.306
(inc. VAT)
670 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
200 - 1800 | €0.249 | €49.80 |
2000 - 4800 | €0.216 | €43.20 |
5000 - 9800 | €0.205 | €41.00 |
10000 - 19800 | €0.195 | €39.00 |
20000 + | €0.187 | €37.40 |
**price indicative
- RS Stock No.:
- 172-8358
- Mfr. Part No.:
- RLB0914-220KL
- Manufacturer:
- Bourns
Related links
- Bourns 22 μH ±10% Ferrite Leaded Inductor Q:40 90mΩ Rdc, RLB
- Bourns 33 μH ±10% Ferrite DR Radial Inductor Q:40 120mΩ Rdc, RLB
- Bourns 10 μH ±10% Ferrite DR Radial Inductor Q:50 48mΩ Rdc, RLB
- Bourns 4.7 μH ±20% Ferrite DR Radial Inductor Q:20 33mΩ Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:20 600mΩ Rdc, RLB
- Bourns 470 μH ±10% Ferrite DR Radial Inductor Q:20 1.3Ω Rdc, RLB
- Bourns 12 μH ±10% Ferrite DR Radial Inductor Q:50 55mΩ Rdc, RLB
- Bourns 680 μH ±10% Ferrite DR Radial Inductor Q:20 1.6Ω Rdc, RLB