Bourns 3.3 μH ±20% Ferrite DR Radial Inductor, Max SRF:50MHz, Q:30, 3.6A Idc, 18mΩ Rdc, RLB
- RS Stock No.:
- 172-8373
- Mfr. Part No.:
- RLB0912-3R3ML
- Manufacturer:
- Bourns
Price Each (In a Bag of 200)**
€0.127
(exc. VAT)
€0.156
(inc. VAT)
6690 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
200 + | €0.127 | €25.40 |
**price indicative
- RS Stock No.:
- 172-8373
- Mfr. Part No.:
- RLB0912-3R3ML
- Manufacturer:
- Bourns
Related links
- Bourns 3.3 μH ±20% Ferrite Leaded Inductor Q:30 18mΩ Rdc, RLB
- Bourns 4.7 μH ±20% Ferrite DR Radial Inductor Q:20 33mΩ Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:30 720mΩ Rdc, RLB
- Bourns 47 μH ±10% Ferrite DR Radial Inductor Q:40 170mΩ Rdc, RLB
- Bourns 100 μH ±10% Ferrite DR Radial Inductor Q:55 330mΩ Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:55 4.3Ω Rdc, RLB
- Bourns 4.7 μH ±20% Ferrite Leaded Inductor Q:20 33mΩ Rdc, RLB
- Bourns 100 μH ±10% Ferrite DR Radial Inductor Q:30 280mΩ Rdc, RLB