EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:60, 280mA Idc, 4.2Ω Rdc, LBC
- RS Stock No.:
- 166-0230
- Mfr. Part No.:
- B82144B1105J000
- Manufacturer:
- EPCOS
Price Each (On a Reel of 1000)
€0.184
(exc. VAT)
€0.226
(inc. VAT)
2740 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 + | €0.184 | €184.00 |
**price indicative
- RS Stock No.:
- 166-0230
- Mfr. Part No.:
- B82144B1105J000
- Manufacturer:
- EPCOS
Related links
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 4.2Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 3.8Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 33Ω Rdc, SBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 3.6Ω Rdc, HLBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:50 14Ω Rdc, BC
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor Q:60 6Ω Rdc, LBC
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor Q:60 20Ω Rdc, LBC
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor Q:60 9.5Ω Rdc, LBC