Bourns 18 kH 0.1 Ferrite Leaded Inductor, Max SRF:5.8MHz, Q:5.8, 1.98A Idc, 6100
- RS Stock No.:
- 223-1634
- Mfr. Part No.:
- 6100-101K-RC
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Pack of 5)**
€0.798
(exc. VAT)
€0.982
(inc. VAT)
360 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €0.798 | €3.99 |
25 - 45 | €0.692 | €3.46 |
50 - 95 | €0.584 | €2.92 |
100 + | €0.576 | €2.88 |
**price indicative
Related links
- Bourns 18 kH 0.1 Ferrite Leaded Inductor Q:5.8 6100
- Bourns 120 kH 0.1 Ferrite Leaded Inductor Q:15 RL181S
- Bourns 100 μH ±10% Ferrite Leaded Inductor Q:20 280mΩ Rdc, RL622
- Bourns 100 μH ±10% Ferrite Radial Inductor Q:20 280mΩ Rdc, RL622
- Bourns 100 μH ±10% Ferrite Bobbin Core Bobbin Inductor 25mΩ Rdc, 1140
- EPCOS 120 μH ±20% Ferrite Leaded Inductor 2A Idc B82500C
- Bourns 2110 Unshielded Wire-wound SMD Inductor with a Iron Core,...
- Bourns 100 mH ±10% Ferrite Leaded Inductor Q:20 235Ω Rdc, RL622