KEMET 22 μH 20% Coil Inductor, 1.3A Idc
- RS Stock No.:
- 265-2321
- Mfr. Part No.:
- SBC2-220-132
- Manufacturer:
- KEMET
Subtotal (1 box of 3750 units)**
€1,278.75
(exc. VAT)
€1,571.25
(inc. VAT)
Temporarily out of stock - back order for despatch 16-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
3750 + | €0.341 | €1,278.75 |
**price indicative
Related links
- KEMET 22 μH 20% Coil Inductor, 1.3A Idc
- KEMET 220 μH 10% Coil Inductor, 1.3A Idc
- KEMET 150 μH 10% Coil Inductor, 1.3A Idc
- Abracon 470 μH ±10% Leaded Inductor, 1.3A Idc
- Wurth 470 μH ±10% Radial Inductor, 1.3A Idc
- KEMET 220 μH 10% Coil Inductor, 410mA Idc
- Wurth 4818 Shielded Wire-wound SMD Inductor with a Ferrite Core,...
- KEMET 1.5 mH 10% Coil Inductor, 140mA Idc