KEMET 220 μH 10% Coil Inductor, 1.3A Idc
- RS Stock No.:
- 265-2527
- Mfr. Part No.:
- SBC7-221-132
- Manufacturer:
- KEMET
Bulk discount available
Price Each**
€1.72
(exc. VAT)
€2.12
(inc. VAT)
180 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €1.72 |
10 - 49 | €1.36 |
50 - 99 | €1.21 |
100 - 499 | €1.02 |
500 + | €0.99 |
**price indicative
Related links
- KEMET 220 μH 10% Coil Inductor, 1.3A Idc
- KEMET 22 μH 20% Coil Inductor, 1.3A Idc
- KEMET 150 μH 10% Coil Inductor, 1.3A Idc
- KEMET 22 μH 20% Coil Inductor, 4.3A Idc
- Abracon 470 μH ±10% Leaded Inductor, 1.3A Idc
- Wurth 470 μH ±10% Radial Inductor, 1.3A Idc
- KEMET 10 mH 10% Coil Inductor, 190mA Idc
- KEMET 4.7 mH 10% Coil Inductor, 280mA Idc