KEMET 220 μH 10% Coil Inductor, 1.3A Idc
- RS Stock No.:
- 265-2526
- Mfr. Part No.:
- SBC7-221-132
- Manufacturer:
- KEMET
Price Each (In a Box of 1000)**
€841.33
(exc. VAT)
€1,034.84
(inc. VAT)
180 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
1 + | €841.33 | €841,330.00 |
**price indicative
Related links
- KEMET 220 μH 10% Coil Inductor, 1.3A Idc
- KEMET 22 μH 20% Coil Inductor, 1.3A Idc
- KEMET 150 μH 10% Coil Inductor, 1.3A Idc
- KEMET 22 μH 20% Coil Inductor, 4.3A Idc
- Abracon 470 μH ±10% Leaded Inductor, 1.3A Idc
- Wurth 470 μH ±10% Radial Inductor, 1.3A Idc
- KEMET 10 mH 10% Coil Inductor, 190mA Idc
- KEMET 4.7 mH 10% Coil Inductor, 280mA Idc