Bourns 10 mH ±10% Ferrite Leaded Inductor, Max SRF:530kHz, Q:80, 100mA Idc, 12Ω Rdc, RLB
- RS Stock No.:
- 811-8819
- Mfr. Part No.:
- RLB1314-103KL
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Bag of 10)**
€0.465
(exc. VAT)
€0.572
(inc. VAT)
390 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 490 | €0.465 | €4.65 |
500 - 990 | €0.39 | €3.90 |
1000 - 1990 | €0.346 | €3.46 |
2000 - 4990 | €0.32 | €3.20 |
5000 + | €0.312 | €3.12 |
**price indicative
- RS Stock No.:
- 811-8819
- Mfr. Part No.:
- RLB1314-103KL
- Manufacturer:
- Bourns
Related links
- Bourns 10 mH ±10% Ferrite DR Radial Inductor Q:80 12Ω Rdc, RLB
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:60 39Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Leaded Inductor Q:40 1.3Ω Rdc, RLB
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:40 25Ω Rdc, RLB0913
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:40 1.3Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:20 2.9Ω Rdc, RLB
- Bourns 2.2 mH ±10% Ferrite Leaded Inductor Q:15 5.9Ω Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Leaded Inductor Q:40 250mΩ Rdc, RLB