Murata 47 μH ±10% Leaded Inductor, Max SRF:6.7MHz, Q:33, 8.5A Idc, 21mΩ Rdc, 1400
- RS Stock No.:
- 715-6762
- Mfr. Part No.:
- 1447385C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each**
€2.45
(exc. VAT)
€3.01
(inc. VAT)
132 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 49 | €2.45 |
50 - 99 | €2.18 |
100 - 199 | €2.06 |
200 - 499 | €1.96 |
500 + | €1.92 |
**price indicative
Related links
- Murata 47 μH ±15% Bobbin Inductor Q:33 21mΩ Rdc, 1400
- Murata 2.2 mH ±10% Leaded Inductor Q:33 649mΩ Rdc, 1400
- Murata 220 μH ±10% Leaded Inductor Q:33 73mΩ Rdc, 1400
- Murata 2.2 mH ±10% Leaded Inductor Q:33 622mΩ Rdc, 1400
- Murata 2.2 mH ±10% Bobbin Inductor Q:33 700mΩ Rdc, 1400
- Murata 47 μH ±10% Leaded Inductor Q:40 19mΩ Rdc, 1400
- Murata 220 μH ±10% Bobbin Inductor Q:33 73mΩ Rdc, 1400
- Wurth 68 μH 10% Leaded Inductor 1.8A Idc WE-TI