Murata 300 μH ±10% Leaded Inductor, Max SRF:2.2MHz, Q:37, 3.5A Idc, 100mΩ Rdc, 1400
- RS Stock No.:
- 715-6784
- Mfr. Part No.:
- 1430433C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each
€2.39
(exc. VAT)
€2.94
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €2.39 |
5 - 9 | €2.33 |
10 - 24 | €2.25 |
25 + | €2.13 |
- RS Stock No.:
- 715-6784
- Mfr. Part No.:
- 1430433C
- Manufacturer:
- Murata Power Solutions
Related links
- Murata 300 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:37 100mΩ Rdc, 1400
- Murata 220 μH ±10% Leaded Inductor Q:30 62mΩ Rdc, 1400
- EPCOS 470 μH ±5% Ferrite Leaded Inductor Q:70 7.9Ω Rdc, BC
- Murata 220 μH ±10% Bobbin Inductor Q:30 62mΩ Rdc, 1400
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 4.2Ω Rdc, LBC
- Murata 100 μH ±10% Leaded Inductor Q:37 33mΩ Rdc, 1400
- Murata 220 μH ±10% Leaded Inductor Q:22 96mΩ Rdc, 1400
- Murata 300 μH ±10% Leaded Inductor Q:28 80mΩ Rdc, 1400