EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:60, 280mA Idc, 4.2Ω Rdc, LBC
- RS Stock No.:
- 166-0183
- Mfr. Part No.:
- B82144F1105J000
- Manufacturer:
- EPCOS
Price Each (On a Reel of 1500)
€0.206
(exc. VAT)
€0.253
(inc. VAT)
1580 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1500 + | €0.206 | €309.00 |
**price indicative
- RS Stock No.:
- 166-0183
- Mfr. Part No.:
- B82144F1105J000
- Manufacturer:
- EPCOS
Related links
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 4.2Ω Rdc, LBC
- EPCOS 470 μH ±5% Ferrite Leaded Inductor Q:70 7.9Ω Rdc, BC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 3.8Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 33Ω Rdc, SBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 3.6Ω Rdc, HLBC
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor Q:60 6Ω Rdc, LBC
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor Q:60 20Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:50 14Ω Rdc, BC