Murata 220 μH ±10% Bobbin Inductor, Max SRF:2.2MHz, Q:30, 5.5A Idc, 62mΩ Rdc, 1400
- RS Stock No.:
- 106-7740
- Mfr. Part No.:
- 1422455C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each (In a Box of 15)
€3.674
(exc. VAT)
€4.519
(inc. VAT)
102 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
15 - 135 | €3.674 | €55.11 |
150 - 360 | €3.383 | €50.745 |
375 - 735 | €3.167 | €47.505 |
750 - 1485 | €3.053 | €45.795 |
1500 + | €3.012 | €45.18 |
**price indicative
- RS Stock No.:
- 106-7740
- Mfr. Part No.:
- 1422455C
- Manufacturer:
- Murata Power Solutions
Related links
- Murata 220 μH ±10% Leaded Inductor Q:30 62mΩ Rdc, 1400
- Murata 300 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:37 100mΩ Rdc, 1400
- Murata 300 μH ±10% Leaded Inductor Q:37 100mΩ Rdc, 1400
- EPCOS 470 μH ±5% Ferrite Leaded Inductor Q:70 7.9Ω Rdc, BC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 4.2Ω Rdc, LBC
- Murata 22 mH ±10% Bobbin Inductor Q:30 6962mΩ Rdc, 1400
- Murata 1 mH ±10% Bobbin Inductor Q:30 460mΩ Rdc, 1400
- Murata 220 μH ±10% Bobbin Inductor Q:22 96mΩ Rdc, 1400