- RS Stock No.:
- 715-7162
- Mfr. Part No.:
- 15473C
- Manufacturer:
- Murata Power Solutions
Temporarily out of stock - back order for despatch 22-05-2024, delivery within 2 working days
Added
Price Each
€1.60
(exc. VAT)
€1.97
(inc. VAT)
Units | Per unit |
1 - 4 | €1.60 |
5 - 9 | €1.57 |
10 - 24 | €1.51 |
25 + | €1.42 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 715-7162
- Mfr. Part No.:
- 15473C
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1500 Series Radial Inductor
1500 Series Radial Leaded inductors
Suitable for low to medium current applications
Central hole allows mechanical fixing with a non-magnetic screw
Applications: Power supply and general purpose filtering designs
Suitable for low to medium current applications
Central hole allows mechanical fixing with a non-magnetic screw
Applications: Power supply and general purpose filtering designs
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 4.04A |
Mounting Type | Radial |
Maximum DC Resistance | 45.6mΩ |
Tolerance | ±10% |
Diameter | 16.8mm |
Height | 21.3mm |
Dimensions | 16.8 (Dia.) x 21.3mm |
Maximum Self Resonant Frequency | 5MHz |
Lead Pitch | 14.2mm |
Series | 1500 |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.80mm |
Minimum Quality Factor | 104 |
- RS Stock No.:
- 715-7162
- Mfr. Part No.:
- 15473C
- Manufacturer:
- Murata Power Solutions