Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Leaded Inductors
Ohmite 1.8 μH ±10% Leaded Inductor, Max SRF:168MHz, 1.1A Idc, 330mΩ Rdc, Z
RS Stock No.:
892-8212
Mfr. Part No.:
Z144E
Manufacturer:
Ohmite
Temporarily out of stock - back order for despatch 14-08-2024, delivery within 2 working days
Add to Basket
Units
Back Order
Add to a parts list
Price Each
€5.44
(exc. VAT)
€6.69
(inc. VAT)
Units
Per unit
1 - 9
€5.44
10 - 49
€5.09
50 - 99
€4.19
100 - 249
€3.62
250 +
€3.39
RS Stock No.:
892-8212
Mfr. Part No.:
Z144E
Manufacturer:
Ohmite
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MX
Ohmite Z Series RF Chokes
Ohmite Z series radio frequency plate chokes have a single-layer winding designed to avoid adverse harmonic effects and prevent breakdowns from high RF spkies. The Z series windings are insulated and protected by a moisture-proof coating.
Ohmite Leaded Inductors (Chokes)
Attribute
Value
Inductance
1.8 μH
Maximum DC Current
1.1A
Mounting Type
Through Hole
Maximum DC Resistance
330mΩ
Tolerance
±10%
Diameter
4.76mm
Height
19.05mm
Dimensions
4.76 (Dia.) x 19.05mm
Maximum Self Resonant Frequency
168MHz
Series
Z
Terminal Type
Axial Leaded