Bourns 10 μH ±10% Ferrite Leaded Inductor, Max SRF:16MHz, Q:20, 1.1A Idc, 70mΩ Rdc, RLB
- RS Stock No.:
- 811-8821
- Mfr. Part No.:
- RLB0712-100KL
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Bag of 10)
€0.23
(exc. VAT)
€0.28
(inc. VAT)
440 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 490 | €0.23 | €2.30 |
500 - 990 | €0.16 | €1.60 |
1000 - 1990 | €0.145 | €1.45 |
2000 - 4990 | €0.136 | €1.36 |
5000 + | €0.123 | €1.23 |
**price indicative
- RS Stock No.:
- 811-8821
- Mfr. Part No.:
- RLB0712-100KL
- Manufacturer:
- Bourns
Related links
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:20 70mΩ Rdc, RLB
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:60 43mΩ Rdc, RLB
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:50 48mΩ Rdc, RLB
- Bourns 10 μH ±10% Ferrite DR Radial Inductor Q:50 48mΩ Rdc, RLB
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:20 2.9Ω Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Leaded Inductor Q:20 900mΩ Rdc, RLB
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:60 39Ω Rdc, RLB
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:80 12Ω Rdc, RLB