Wurth 1 mH ±5% Ferrite Radial Inductor, Max SRF:1MHz, 750mA Idc, 980mΩ Rdc, WE-TIF
- RS Stock No.:
- 923-6220
- Mfr. Part No.:
- 7447221102
- Manufacturer:
- Wurth Elektronik
Price Each (In a Pack of 10)**
€1.568
(exc. VAT)
€1.929
(inc. VAT)
180 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €1.568 | €15.68 |
**price indicative
- RS Stock No.:
- 923-6220
- Mfr. Part No.:
- 7447221102
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth 1 mH ±5% Ferrite Leaded Inductor 750mA Idc WE-TIF
- Wurth 220 μH ±5% Ferrite Radial Inductor 540mA Idc WE-TIF
- Wurth 1 mH ±5% Ferrite Leaded Inductor 290mA Idc WE-TI
- Wurth 1 mH ±5% Ferrite Leaded Inductor 420mA Idc WE-TI
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor Q:60 6Ω Rdc, LBC
- Wurth 1 mH 10% Radial Inductor 350mA Idc, WE-TIS
- Wurth 22 mH ±5% Ferrite Radial Inductor 55Ω Rdc, WE-TI
- Wurth 1 mH ±10% Ferrite Radial Inductor 2.5Ω Rdc, WE-TI