EPCOS 1.5 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, Q:60, 160mA Idc, 6Ω Rdc, LBC
- RS Stock No.:
- 166-0179
- Mfr. Part No.:
- B82144A2155J000
- Manufacturer:
- EPCOS
Price Each (On a Reel of 1500)**
€0.184
(exc. VAT)
€0.226
(inc. VAT)
3760 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1500 + | €0.184 | €276.00 |
**price indicative
- RS Stock No.:
- 166-0179
- Mfr. Part No.:
- B82144A2155J000
- Manufacturer:
- EPCOS
Related links
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor Q:60 6Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 3.8Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 4.2Ω Rdc, LBC
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor Q:60 9Ω Rdc, LBC
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor Q:60 9.5Ω Rdc, LBC
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor Q:60 20Ω Rdc, LBC
- EPCOS 1.5 mH ±30% Ferrite Leaded Inductor 42A Idc B82747S
- Murata 1.5 mH ±10% Leaded Inductor Q:34 630mΩ Rdc, 1400