Milwaukee M18 F2BL-0 18V Cordless Leaf Blower
- RS Stock No.:
- 264-111
- Mfr. Part No.:
- 4933479987
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€376.12
(exc. VAT)
€462.63
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.12 |
*price indicative
- RS Stock No.:
- 264-111
- Mfr. Part No.:
- 4933479987
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage | 18V | |
| Product Type | Leaf Blower | |
| Model Number | M18 F2BL-0 | |
| Corded/Cordless | Cordless | |
| Plug Type | Cordless | |
| Maximum Air Flow | 17m³/min | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage 18V | ||
Product Type Leaf Blower | ||
Model Number M18 F2BL-0 | ||
Corded/Cordless Cordless | ||
Plug Type Cordless | ||
Maximum Air Flow 17m³/min | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Battery blower has best clearing control due to balanced design and ambidextrous variable speed lock allowing the user to lock on to any speed for precise applications.
Variable speed trigger for full power control
Flexible battery system
Related links
- Milwaukee M18 F2BL -802 18V Cordless Leaf Blower
- Milwaukee M18 BBL-0 18V Cordless Leaf Blower
- Makita DUB185 18V Cordless Leaf Blower
- DeWALT DCMBL562N 18V Cordless Leaf Blower
- DeWALT DCV100 18V Cordless Leaf Blower
- Bosch GBL 18V-120 18V Cordless Leaf Blower
- Makita DUB184Z 18V Cordless Leaf Blower
- Bosch 06008D2000 18V Cordless Leaf Blower
