Milwaukee M18 BBL-0 18V Cordless Leaf Blower

Image representative of range

Subtotal (1 unit)*

€96.37

(exc. VAT)

€118.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.37

*price indicative

RS Stock No.:
264-214
Mfr. Part No.:
4933446216
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Leaf Blower

Voltage

18V

Model Number

M18 BBL-0

Corded/Cordless

Cordless

Noise Level

77.7dB

Plug Type

Cordless

Weight

1.9kg

Maximum Air Flow

2.9m³/min

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Battery blower has Compact body which clears dirt and debris in tight spaces.

Lock-on switch

Flexible battery system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy