Recently searched

    Ambersil Leak & Flaw Detector Spray, Detector, 400ml, Aerosol

    RS Stock No.:
    482-1491
    Mfr. Part No.:
    31637-AA
    Manufacturer:
    Ambersil
    Ambersil
    View all Leak Detector Spray
    63 Within 1 working day(s) (IE stock)
    Within 8 working day(s) (EU stock)
    Add to Basket
    units

    Added

    Price Each

    €12.25

    (exc. VAT)

    €15.07

    (inc. VAT)

    unitsPer unit
    1 - 5€12.25
    6 - 14€11.78
    15 +€11.52
    RS Stock No.:
    482-1491
    Mfr. Part No.:
    31637-AA
    Manufacturer:
    Ambersil

    RoHS Status: Not Applicable

    COO (Country of Origin):
    GB

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    GB

    Product Details

    Ambersil Flaw And Leak Spray


    The Ambersil 400ml flaw and leak spray is a unique water-based formulation. Developed without any harmful solvents, silicones or oils, it helps in safe and easy detection of all gas and air leaks. This 360° spray system is designed for applications at difficult angles and inaccessible locations.

    Features and Benefits


    Fitted with a 360° spray system
    Non-flammable to ensure safety in use
    Non-staining, non-corrosive, stable, and safe
    Safe on plastics, steel, aluminium, copper, and more
    Spray system for all angle use, even upside down
    Stable foam formulation
    Water based making it clean and safe in use

    Applications


    Air brakes
    Air lines
    Compressors
    Couplings
    Cylinders
    Exhaust
    Inflatable equipment
    Joints
    Pipework
    Regulators
    Screw connections
    Valves
    Welding seams

    Certifications


    ANSI/ESD S20.20:2014
    BS EN 61340-5-1:2007


    Specifications

    AttributeValue
    Flaw Detection SystemDetector
    Pack Size400ml
    Product CategoryAerosol
    63 Within 1 working day(s) (IE stock)
    Within 8 working day(s) (EU stock)
    Add to Basket
    units

    Added

    Price Each

    €12.25

    (exc. VAT)

    €15.07

    (inc. VAT)

    unitsPer unit
    1 - 5€12.25
    6 - 14€11.78
    15 +€11.52