Recently searched

    Ambersil Leak & Flaw Detector Spray, Cleaner, 400ml, Aerosol

    RS Stock No.:
    495-4967
    Mfr. Part No.:
    30288-AB
    Manufacturer:
    Ambersil
    Ambersil
    View all Leak Detector Spray
    In stock for delivery within 8 working days
    Add to Basket
    units

    Added

    Price Each

    €12.90

    (exc. VAT)

    €15.87

    (inc. VAT)

    unitsPer unit
    1 - 5€12.90
    6 - 14€12.39
    15 +€12.14
    RS Stock No.:
    495-4967
    Mfr. Part No.:
    30288-AB
    Manufacturer:
    Ambersil

    RoHS Status: Not Applicable

    COO (Country of Origin):
    GB

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    GB

    Product Details

    Ambersil Flaw And Leak Spray


    The Ambersil 400ml flaw and leak spray is a quick-drying solvent cleaner/degreaser and an excess penetrant remover for the non-destructive testing of metal surfaces for liquid penetrant inspection. The engineering materials can have several deep cracks despite the small opening width on the surface. This can cause serious defects. Such cracks may be difficult to detect by normal visual inspection. However, penetrant flaw detection is an extension of the visual inspection method that highlights these invisible defects. It is a fast-drying, powerful degreasing solvent blend free of 1,1,1-trichloroethane or other chlorinated solvents for the removal of dirt, grime, and contaminants. It is formulated for the pre-treatment of the surface, before the liquid penetrant inspection and to remove all visible, coloured traces of the penetrant.
    Part 1 - Cleaner
    A powerful solvent cleaner to flush oil, swarf or soiling that may be obscuring the defect.
    Its important features are:
    Powerful flush action
    Fast evaporation
    Low odour, safe to use, non-chlorinated
    Part 2 - Penetrant
    A highly visible low surface tension dye that will quickly find its way into the smallest crack or flaw. Its important features are:
    Can also be applied to the underside of components or structures
    Easily removed by the solvent cleaner
    Part 3 - Developer
    A white chalk contrast medium that offers maximum visibility against the red penetrant fluid.
    Its important features are:
    Dries quickly to form a white powder coating
    Does not run-off
    Easily removed after inspection
    Allows the effective 'bleed-through' of the penetrating dye

    Features and Benefits


    Effective wash-away of contaminants and coloured penetrant
    Fast evaporation to minimize downtime
    Leaves no residue
    Quickly dissolves grease, oil, lubricants, tar and adhesives
    Safe on most plastics, coatings, and rubbers (test prior to use)
    Stable, non-staining, and non-corrosive

    Certifications


    ANSI/ESD S20.20:2014
    BS EN 61340-5-1:2007


    Specifications

    AttributeValue
    Flaw Detection SystemCleaner
    Pack Size400ml
    Product CategoryAerosol
    In stock for delivery within 8 working days
    Add to Basket
    units

    Added

    Price Each

    €12.90

    (exc. VAT)

    €15.87

    (inc. VAT)

    unitsPer unit
    1 - 5€12.90
    6 - 14€12.39
    15 +€12.14