Recently searched

    Ambersil Leak & Flaw Detector Spray, Penetrant, 400ml, Aerosol

    RS Stock No.:
    495-5027
    Mfr. Part No.:
    30289-AB
    Manufacturer:
    Ambersil
    Ambersil
    View all Leak Detector Spray
    In stock for delivery within 8 working days
    Add to Basket
    units

    Added

    Price Each

    €15.12

    (exc. VAT)

    €18.60

    (inc. VAT)

    unitsPer unit
    1 - 5€15.12
    6 - 14€14.52
    15 +€14.22
    RS Stock No.:
    495-5027
    Mfr. Part No.:
    30289-AB
    Manufacturer:
    Ambersil

    RoHS Status: Not Applicable

    COO (Country of Origin):
    GB

    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    GB

    Product Details

    Ambersil Flaw Detector


    The Ambersil flaw detector comprises of a 3-part system for a quick and easy visual detection of flaws and cracks. Each set consists of a cleaner, a penetrant, and a developer that helps identify the problems immediately and reduce downtime when used together.
    Part 1 - Cleaner
    A powerful solvent cleaner to flush oil, swarf, or soiling that may be obscuring the defect.
    Its important features are:
    Powerful flush action
    Fast evaporation
    Low odour, safe to use, non-chlorinated
    Part 2 - Penetrant
    A highly visible low surface tension dye that will quickly find its way into the smallest crack or flaw. Its important features are:
    Can also be applied to the underside of components or structures
    Easily removed by the solvent cleaner
    Part 3 - Developer
    A white chalk contrast medium that offers maximum visibility against the red penetrant fluid.
    Its important features are:
    Dries quickly to form a white powder coating
    Does not run-off
    Easily removed after inspection
    Allows the effective 'bleed-through' of penetrating dye

    Features and Benefits


    Can be applied to the components without dismantling the equipment
    Fast acting visual results
    Used in lab conditions or on site

    Applications


    Automotive
    Engineering construction
    Machining and manufacturing
    Ship building
    Welding

    Certifications


    ANSI/ESD S20.20:2014
    BS EN 61340-5-1:2007


    Specifications

    AttributeValue
    Flaw Detection SystemPenetrant
    Pack Size400ml
    Product CategoryAerosol
    In stock for delivery within 8 working days
    Add to Basket
    units

    Added

    Price Each

    €15.12

    (exc. VAT)

    €18.60

    (inc. VAT)

    unitsPer unit
    1 - 5€15.12
    6 - 14€14.52
    15 +€14.22