Intelligent LED Solutions LED Strip Extrusion & Diffuser for Flexible LED Strips
- RS Stock No.:
- 180-7498
- Distrelec Article No.:
- 303-08-078
- Mfr. Part No.:
- ILPA-FLEX-MOUNTING-12MM.PK8.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save €2.25
View bulk pricing optionsSubtotal (1 unit)*
€5.45
(exc. VAT)
€6.70
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.45 | - |
| 5 - 9 | €5.00 | €2.25 |
| 10 + | €4.69 | €7.60 |
*price indicative
- RS Stock No.:
- 180-7498
- Distrelec Article No.:
- 303-08-078
- Mfr. Part No.:
- ILPA-FLEX-MOUNTING-12MM.PK8.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Strip Extrusion & Diffuser | |
| For Use With | Flexible LED Strips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Strip Extrusion & Diffuser | ||
For Use With Flexible LED Strips | ||
Standards/Approvals No | ||
The ILS have a range of different sized silicone brackets to mount their range of Intelligent Flexible LED Strips. This allows the Flexible Strips to be mounted to a wide variety of surfaces and locations.
Available in 12mm
Pack of 8
Related links
- Intelligent LED Solutions LED Strip Extrusion & Diffuser for Flexible LED Strips
- Intelligent LED Solutions LED Strip Extrusion & Diffuser for ILS IP20/IP65 Flexible LED Strip 4mm
- Intelligent LED Solutions LED Strip Extrusion & Diffuser for ILS IP20/IP65 Flexible LED Strip 1mm
- Intelligent LED Solutions LED Mount Neon Flex for ILP Neon Strip
- Intelligent LED Solutions LED Mount for High Bright and Super Bright PowerFlex Flexible LED Strips
- Intelligent LED Solutions LED Mount for High Bright and Super Bright PowerFlex Flexible LED Strips 16.7mm
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 628 mm 37mm
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 1.57 m 37mm
