Intelligent LED Solutions LED Mount for High Bright and Super Bright PowerFlex Flexible LED Strips 16.7mm

Get a bulk buy discount

Add 2 more to save 16%

View bulk pricing options

Subtotal (1 unit)*

€29.18

(exc. VAT)

€35.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 23 November 2026
  • Plus 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€29.18-
2 - 4€24.3216%
5 - 9€23.2020%
10 +€22.6222%

*price indicative

RS Stock No.:
912-5105
Distrelec Article No.:
301-81-185
Mfr. Part No.:
ILK-FLEXEXT-1500-001.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

For Use With

High Bright and Super Bright PowerFlex Flexible LED Strips

Product Type

LED Mount

Standards/Approvals

No

Width

16.7mm

COO (Country of Origin):
GB

ILS PowerFlex Accessory Kits


The PowerFlex accessory kits from Intelligent LED Solutions (ILS) are designed to work with the High Bright and Super Bright range of PowerFlex LED strips. Available in a range of length options, the accessory kits contain everything you need to mount the flexible LED strip.

PowerFlex accessory kits also offer the option of surface mount or angled profile. This flexibility makes the PowerFlex accessory kits ideal for applications such as; desk lighting, garage lighting, accent lighting, industrial applications and photography.

Accessory kit contents:

1 x aluminium extrusion

1 x clear diffuser

1 x opal diffuser

2 x end caps

mounting clips

Features of the PowerFlex accessory kits:

Easy installation

High quality

Three length options: 310 mm / 1000 mm / 1500 mm

Extrusions can be cut to smaller lengths

Extrusions can be linked together

Surface mounted or angled profile

Metal mounting clips for simple installation

LED Light Strip Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy