Molex CoB LED Holder 180330 for Sharp Mega Zenigata 44.48 mm
- RS Stock No.:
- 771-9458
- Mfr. Part No.:
- 180330-0002
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.66
(exc. VAT)
€8.19
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.66 |
| 10 - 49 | €6.46 |
| 50 - 99 | €6.30 |
| 100 - 249 | €6.10 |
| 250 + | €5.94 |
*price indicative
- RS Stock No.:
- 771-9458
- Mfr. Part No.:
- 180330-0002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | CoB LED Holder | |
| For Use With | Sharp Mega Zenigata | |
| Standards/Approvals | RoHS, REACH | |
| Length | 44.48mm | |
| Series | 180330 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type CoB LED Holder | ||
For Use With Sharp Mega Zenigata | ||
Standards/Approvals RoHS, REACH | ||
Length 44.48mm | ||
Series 180330 | ||
- COO (Country of Origin):
- CN
Molex Sharp Zenigata LED Array Holders
The Molex LED Array Holders for Sharp Zenigata CoB's are ideal for OEM light-fixture manufacturers by simplifying the LED installation process and reduce installation time through the use of solderless compression contacts that eliminate the need for hand or SMT soldering and expensive SMT equipment. These LED Array Holders allow: CoB LED arrays to be quickly installed into fixtures, enable field replacements by use of releasable wire-traps and facilitate upgrades to current applications. Molex Sharp Zenigata CoB LED Array Holders are ideal for applications including: Architectural lighting, Area lighting and Down lighting.
Compression contacts to power array Gold plated
Double-ended wire-trap terminal to attach power source, suitable for wire size 18AWG or 20AWG
Releasable wire trap for rework or replacement for field serviceability
Screw-mount attachment of LED array and holder to heat sink using M3 or 4-40 screws
Provides voltage isolation between LED and heat sink
Stable connection in high-ambient temperature
Ideal for lamp and small-fixture applications, including MR16 or track lighting
Related links
- Molex CoB LED Holder 180414 for Citizen CLL020 34.85 mm 26mm
- Molex CoB LED Holder for LEDiL Angela/Angelina Reflector Lumileds LUXEON 1203 50 (Dia.) x 8.7mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 TYPE1 for Lumileds LUXEON K Cree XLamp CXA25, LUXEON CoB
- TE Connectivity CoB LED Holder LUMAWISE Z50 1919 for Citisen CLL032, Citisen CLL030 19 mm 19mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 1919 for Citizen CLL030, Citizen CLL032 44 (Dia.) x 3.4mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1205 LUXEON CoB 1204 3.44 mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1204 LUXEON CoB 1208 44 (Dia.) x 3.4mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2121 for Samsung LC026B Samsung LC033B 25.1 mm 7.5mm
