Intelligent LED Solutions Adapter Plate ILA-HSINK-HOLDER 45 mm 6mm
- RS Stock No.:
- 136-0208
- Mfr. Part No.:
- ILA-HSINK-HOLDER-001
- Manufacturer:
- Intelligent LED Solutions
Subtotal (1 unit)*
€4.50
(exc. VAT)
€5.54
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.50 |
*price indicative
- RS Stock No.:
- 136-0208
- Mfr. Part No.:
- ILA-HSINK-HOLDER-001
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | Adapter Plate | |
| Length | 45mm | |
| Width | 6mm | |
| Standards/Approvals | EC 61374-2-13, IEC 62471:2006, EN 55015, IEC 61547 IEC 61000-3-2 ENEC: 61374-2-13 IEC/EN 62384 | |
| Series | ILA-HSINK-HOLDER | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type Adapter Plate | ||
Length 45mm | ||
Width 6mm | ||
Standards/Approvals EC 61374-2-13, IEC 62471:2006, EN 55015, IEC 61547 IEC 61000-3-2 ENEC: 61374-2-13 IEC/EN 62384 | ||
Series ILA-HSINK-HOLDER | ||
- COO (Country of Origin):
- GB
ILS Heat Sink Adapter Brackets
The ILA-HSINK adapter brackets from Intelligent LED Solutions offer an easy and secure way to mount standard heat sinks including the Star and Cluster heat sinks. Available in both square and round, these simple and secure brackets are effective way to utilise heat sinks with any LED solution.
Related links
- Intelligent LED Solutions Adapter Plate ILA-HSINK-HOLDER for Adaptor Bracket, Star and Cluster Heatsink 45 mm 6mm
- Intelligent LED Solutions Heatsink, SCOB 150 mm
- Intelligent LED Solutions Heatsink, SCOB 70 mm
- Intelligent LED Solutions Heatsink, SCOB 20 mm
- Intelligent LED Solutions Heatsink 100 (Dia.) x 80mm
- Intelligent LED Solutions Heatsink, Oslon 17 15 mm 250 mm 200mm
- Intelligent LED Solutions Heatsink, ILS 33LED Florence Linear Boards 3 mm 340 mm 55mm
- Intelligent LED Solutions Heatsink Oslon 72 50 mm 280 mm 190mm
