Inventronics BA-CX-XS-810-G6 BA-CX-XS LED Module 1-LEDs Cool White LED (1000K)
- RS Stock No.:
- 763-451
- Mfr. Part No.:
- BA-CX-XS-810-G6
- Manufacturer:
- Inventronics
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€42.48
(exc. VAT)
€52.25
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €42.48 | - |
| 10 - 24 | €40.36 | 4% |
| 25 + | €38.23 | 10% |
*price indicative
- RS Stock No.:
- 763-451
- Mfr. Part No.:
- BA-CX-XS-810-G6
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Module | |
| Number of LEDs | 1 | |
| LED Colour | Cool White | |
| Colour Temperature | 1000K | |
| Typical Luminous Flux | 39lm | |
| LED Voltage | 12V | |
| Standards/Approvals | CE | |
| Automotive Standard | No | |
| Series | BA-CX-XS | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Module | ||
Number of LEDs 1 | ||
LED Colour Cool White | ||
Colour Temperature 1000K | ||
Typical Luminous Flux 39lm | ||
LED Voltage 12V | ||
Standards/Approvals CE | ||
Automotive Standard No | ||
Series BA-CX-XS | ||
- COO (Country of Origin):
- CN
The Inventronics LED chain solution designed for excellent backlighting and illumination. This innovative product offers high efficiency and durability for various applications in signage and ambient lighting.
Comprises 40 LED modules connected via flexible cables for easy installation
Rated for an average lifetime of 50,000 hours at 75 °C for optimal longevity
Achieves a luminous efficacy of 108 lm/W, ensuring bright and efficient lighting
IP66 rating provides superior protection against dust and water ingress
Compatible with Inventronics OPTOTRONIC constant voltage drivers and dimmers
Related links
- Inventronics BA-CX-XS-865-G6 BA-CX-XS LED Module 3-LEDs Cool White LED (6500K)
- Inventronics BA-CX-S-GRN-G6 BA-CX-S LED Module 2-LEDs Green LED
- Inventronics BA-CX-S-RED-G6 BA-CX-S LED Module 2-LEDs Red LED
- Inventronics BA-CX-S-BLU-G6 BA-CX-S LED Module 2-LEDs Blue LED
- Inventronics BA-CX-L-HO-SQ-865-G6 BA-CX-L-HO-SQ LED Module 4-LEDs Warm White LED (6500K)
- Inventronics BA-CX-L-HO-SQ-830-G6 BA-CX-L-HO-SQ LED Module 4-LEDs Warm White LED (3000K)
- Inventronics BA-L-CP-865-24-G5 BA-L-CP LED Module 2-LEDs Cool White LED (6500K)
- Inventronics BA-L-CP-830-24-G5 BA-L-CP LED Module 2-LEDs Cool White LED (3000K)
