Intelligent Horticultural Solutions IHF-OX16-1FR3NW12HR-SC221. LED Array 16-LEDs Red LED

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€146.60

(exc. VAT)

€180.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€146.60-
5 - 9€139.574%
10 +€129.3111%

*price indicative

RS Stock No.:
194-6444
Mfr. Part No.:
IHF-OX16-1FR3NW12HR-SC221.
Manufacturer:
Intelligent Horticultural Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent Horticultural Solutions

Number of LEDs

16

Product Type

LED Array

LED Colour

Red

Connection Type

Solder

Onboard Driver

Yes

LED Voltage

36.05V

Standards/Approvals

RoHS

Automotive Standard

No

Power Dissipation

13.35W

Secondary Optics Included

Yes

Output Type

Constant Voltage

COO (Country of Origin):
GB
Intelligent Horticultural Solutions (IHS) has a range of LED Light Engines designed for the key stages of plant development from germination/seeding to flowering and fruiting. Working closely with OSRAM Opto Semiconductors, IHS has identified 4 key LED recipes and produced a range of bespoke light engines. There are recipes for Seeding, Biomass, Fruiting and Flowering. This datasheet contains recipes based on our 16 LED Horticultural Flood Board, the 16 LED Flood Board is a PCB featuring 16 OSLON LEDs from OSRAM Opto Semiconductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy