Intelligent LED Solutions ILH-OC01-UL90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs Ultra White LED (6500K)
- RS Stock No.:
- 216-9843
- Distrelec Article No.:
- 302-96-099
- Mfr. Part No.:
- ILH-OC01-UL90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€6.41
(exc. VAT)
€7.88
(inc. VAT)
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.41 | - |
| 5 - 9 | €6.14 | 4% |
| 10 - 24 | €5.92 | 7% |
| 25 - 49 | €5.68 | 11% |
| 50 + | €5.53 | 13% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 216-9843
- Distrelec Article No.:
- 302-96-099
- Mfr. Part No.:
- ILH-OC01-UL90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 1 | |
| LED Colour | Ultra White | |
| Current | 1.5A | |
| Colour Temperature | 6500K | |
| Typical Luminous Flux | 240lm | |
| Connection Type | Solder | |
| Outside Diameter | 20mm | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Output Type | Constant Voltage | |
| Series | OSCONIQ C2424 1 PowerStar | |
| Automotive Standard | No | |
| Power Dissipation | 1.96W | |
| Secondary Optics Included | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 1 | ||
LED Colour Ultra White | ||
Current 1.5A | ||
Colour Temperature 6500K | ||
Typical Luminous Flux 240lm | ||
Connection Type Solder | ||
Outside Diameter 20mm | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
Output Type Constant Voltage | ||
Series OSCONIQ C2424 1 PowerStar | ||
Automotive Standard No | ||
Power Dissipation 1.96W | ||
Secondary Optics Included Yes | ||
- COO (Country of Origin):
- GB
Related links
- Intelligent LED Solutions ILH-OC04-UL90-SC221-WIR200. OSCONIQ C2424 4 PowerStar LED Array 4-LEDs Ultra White LED (6500K)
- Intelligent LED Solutions ILH-OC01-NW90-SC221-WIR200 OSCONIQ C2424 1 PowerStar LED Array 1-LEDs Neutral White LED
- Intelligent LED Solutions ILH-OC01-WM90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-OC01-WH90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs White LED (5000K)
- Intelligent LED Solutions ILH-OC01-ST90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs Street White LED
- Intelligent LED Solutions ILH-OC01-HW90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs Hot White LED (2700K)
- Intelligent LED Solutions ILH-OP01-UL90-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Ultra White
- Intelligent LED Solutions ILH-F601-ULWH-SC221-WIR200. OSCONIQ S5050 1 PowerStar LED Circular Array 1-LEDs Ultra White
