Intelligent LED Solutions ILH-F601-NUWH-SC221-WIR200. OSCONIQ S5050 1 PowerStar LED Circular Array 1-LEDs Neutral White
- RS Stock No.:
- 226-9491
- Distrelec Article No.:
- 302-96-091
- Mfr. Part No.:
- ILH-F601-NUWH-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Add 5 more to save €1.60
View bulk pricing optionsSubtotal (1 unit)*
€6.55
(exc. VAT)
€8.06
(inc. VAT)
- 17 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.55 | - |
| 5 - 9 | €6.23 | €1.60 |
| 10 - 24 | €5.99 | €5.60 |
| 25 - 49 | €5.80 | €18.75 |
| 50 + | €5.66 | €44.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 226-9491
- Distrelec Article No.:
- 302-96-091
- Mfr. Part No.:
- ILH-F601-NUWH-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | LED Circular Array | |
| LED Colour | Neutral White | |
| Colour Temperature | 4000K | |
| Current | 265mA | |
| Typical Luminous Flux | 210lm | |
| Radiant Flux | 1W | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 20.8V, 23.2V | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label A, UK Energy Efficiency Label A | |
| Output Type | Constant Voltage | |
| Series | OSCONIQ S5050 1 PowerStar | |
| Automotive Standard | No | |
| Power Dissipation | 1W | |
| Secondary Optics Included | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type LED Circular Array | ||
LED Colour Neutral White | ||
Colour Temperature 4000K | ||
Current 265mA | ||
Typical Luminous Flux 210lm | ||
Radiant Flux 1W | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 20.8V, 23.2V | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label A, UK Energy Efficiency Label A | ||
Output Type Constant Voltage | ||
Series OSCONIQ S5050 1 PowerStar | ||
Automotive Standard No | ||
Power Dissipation 1W | ||
Secondary Optics Included Yes | ||
- COO (Country of Origin):
- GB
Related links
- Intelligent LED Solutions ILH-F601-STWH-SC221-WIR200. OSCONIQ S5050 1 PowerStar LED Circular Array 1-LEDs Street White
- Intelligent LED Solutions ILH-F601-ULWH-SC221-WIR200. OSCONIQ S5050 1 PowerStar LED Circular Array 1-LEDs Ultra White
- Intelligent LED Solutions ILH-F601-WMWH-SC221-WIR200. OSCONIQ S5050 1 PowerStar LED Circular Array 1-LEDs White LED
- Intelligent LED Solutions ILH-F601-WHWH-SC221-WIR200. OSCONIQ S5050 1 PowerStar LED Circular Array 1-LEDs White LED
- Intelligent LED Solutions ILH-OC01-NW90-SC221-WIR200 OSCONIQ C2424 1 PowerStar LED Array 1-LEDs Neutral White LED
- Intelligent LED Solutions ILH-OP01-NW90-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Neutral
- Intelligent LED Solutions ILH-OC01-WM90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-OC01-WH90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs White LED (5000K)
