ILS ILH-OP04-UL90-SC221-WIR200., OSLON Pure 1010 4 PowerStar LED Circular Array, 4 Ultra White LED
- RS Stock No.:
- 226-9518
- Mfr. Part No.:
- ILH-OP04-UL90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
Subtotal (1 unit)*
€8.70
(exc. VAT)
€10.70
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.70 |
| 5 - 9 | €8.28 |
| 10 - 24 | €7.95 |
| 25 - 49 | €7.69 |
| 50 + | €7.52 |
*price indicative
- RS Stock No.:
- 226-9518
- Mfr. Part No.:
- ILH-OP04-UL90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 4 | |
| LED Colours | Ultra White | |
| Typical Luminous Flux | 380 lm | |
| Radiant Flux | 3.92W | |
| Series | OSLON Pure 1010 4 PowerStar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 4 | ||
LED Colours Ultra White | ||
Typical Luminous Flux 380 lm | ||
Radiant Flux 3.92W | ||
Series OSLON Pure 1010 4 PowerStar | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions OSLON pure 1010 LEDs can be driven up to 700mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. The LEDs are lambertian emitter and a real chip scale package presenting the highest luminance available on the market. A low thermal resistance of 7.2K/W ensures cool running and a highly efficient product. The power stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and available with 200mm wire as standard.
Up to 100,000 hours lifetime to 70% of original brightness
Allow easy installation
PowerStars can be linked together to produce longer chains
Allow easy installation
PowerStars can be linked together to produce longer chains
Related links
- ILS ILH-OP04-CYAN-SC221-WIR200. 4 Cyan LED
- ILS ILH-OP04-PCGR-SC221-WIR200. 4
- ILS ILH-OP04-DEBL-SC221-WIR200. 4 Deep Blue LED
- ILS ILH-OP04-WM90-SC221-WIR200. 4 White LED
- ILS ILH-OP04-NW90-SC221-WIR200. 4 Neutral White LED
- ILS ILH-OP04-TRGR-SC221-WIR200. 4 Green LED
- ILS ILH-OP04-WH90-SC221-WIR200. 4 White LED
- ILS ILH-OP01-UL90-SC221-WIR200. 1 Ultra White LED
