ILS ILU-OW01-BLUE-SC221-W2+SLENS., ILS Micro Eye Modules LED Circular Array, 1 Blue LED
- RS Stock No.:
- 226-9539
- Mfr. Part No.:
- ILU-OW01-BLUE-SC221-W2+SLENS.
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
Subtotal (1 unit)*
€34.20
(exc. VAT)
€42.07
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €34.20 |
| 5 - 9 | €32.50 |
| 10 - 24 | €31.20 |
| 25 - 49 | €30.24 |
| 50 + | €29.50 |
*price indicative
- RS Stock No.:
- 226-9539
- Mfr. Part No.:
- ILU-OW01-BLUE-SC221-W2+SLENS.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| LED Colours | Blue | |
| Typical Luminous Flux | 39 lm | |
| Radiant Flux | 1.09W | |
| Series | ILS Micro Eye Modules | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
LED Colours Blue | ||
Typical Luminous Flux 39 lm | ||
Radiant Flux 1.09W | ||
Series ILS Micro Eye Modules | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Micro Eye is the latest compact high flux LED spotlight from Intelligent LED solutions. At the heart of each Micro Eye is an OSLON SSL 150 LED. Integrated heat-sinking keeps the Micro Eye cool as well as compact. They are available in 3 lensed versions spot lens, medium lens and wide lens. The spot lens delivers a 16 degree beam, the medium lens deliver a 41 degree beam and the wide lens delivers a 90 degree. beam. Its connecting wires are attached as standard and have a threaded end for ease of installation
Up to 100,000 hours lifetime to 70% of original brightness
Allow easy installation
Micro Eyes can be linked together to produce longer chains
Temperature range 33°C@350 mA
Allow easy installation
Micro Eyes can be linked together to produce longer chains
Temperature range 33°C@350 mA
Related links
- ILS ILU-OW01-DEBL-SC221-W2+SLENS. 1 Deep Blue LED
- ILS ILU-OW01-BLUE-SC221-W2+MLENS. 1 Blue LED
- ILS ILU-OW01-BLUE-SC221-W2+WLENS. 1 Blue LED
- ILS ILU-OW01-HYRE-SC221-W2+SLENS. 1
- ILS ILU-OW01-RED1-SC221-W2+SLENS. 1 Red LED
- ILS ILU-OW01-FRED-SC221-W2+SLENS. 1
- ILS ILU-OW01-TRGR-SC221-W2+SLENS. 1 Green LED
- ILS ILU-OW01-YELL-SC221-W2+SLENS. 1 Yellow LED
