Intelligent LED Solutions ILU-OW01-FRED-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Deep Blue, Hyper
- RS Stock No.:
- 226-9544
- Distrelec Article No.:
- 302-96-155
- Mfr. Part No.:
- ILU-OW01-FRED-SC221-W2+MLENS.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€35.36
(exc. VAT)
€43.49
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €35.36 | - |
| 5 - 9 | €33.59 | 5% |
| 10 - 24 | €32.26 | 8% |
| 25 - 49 | €31.30 | 11% |
| 50 + | €30.52 | 13% |
*price indicative
- RS Stock No.:
- 226-9544
- Distrelec Article No.:
- 302-96-155
- Mfr. Part No.:
- ILU-OW01-FRED-SC221-W2+MLENS.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Circular Array | |
| Number of LEDs | 1 | |
| LED Colour | Deep Blue, Hyper Red, Red, True Green, Far Red, Orange, Blue, Yellow | |
| Current | 500mA | |
| Radiant Flux | 0.65W | |
| Connection Type | Connecting Wire | |
| Outside Diameter | 16mm | |
| Onboard Driver | Yes | |
| Standards/Approvals | RoHS | |
| Output Type | Constant Voltage | |
| Series | ILS Micro Eye Modules | |
| Power Dissipation | 0.65W | |
| Automotive Standard | No | |
| Secondary Optics Included | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Circular Array | ||
Number of LEDs 1 | ||
LED Colour Deep Blue, Hyper Red, Red, True Green, Far Red, Orange, Blue, Yellow | ||
Current 500mA | ||
Radiant Flux 0.65W | ||
Connection Type Connecting Wire | ||
Outside Diameter 16mm | ||
Onboard Driver Yes | ||
Standards/Approvals RoHS | ||
Output Type Constant Voltage | ||
Series ILS Micro Eye Modules | ||
Power Dissipation 0.65W | ||
Automotive Standard No | ||
Secondary Optics Included Yes | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Micro Eye is the latest compact high flux LED spotlight from Intelligent LED solutions. At the heart of each Micro Eye is an OSLON SSL 150 LED. Integrated heat-sinking keeps the Micro Eye cool as well as compact. They are available in 3 lensed versions spot lens, medium lens and wide lens. The spot lens delivers a 16 degree beam, the medium lens deliver a 41 degree beam and the wide lens delivers a 90 degree. beam. Its connecting wires are attached as standard and have a threaded end for ease of installation
Up to 100,000 hours lifetime to 70% of original brightness
Allow easy installation
Micro Eyes can be linked together to produce longer chains
Temperature range 33°C@350 mA
Related links
- Intelligent LED Solutions ILU-OW01-HYRE-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Deep Blue
- Intelligent LED Solutions ILU-OW01-DEBL-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Deep Blue LED
- Intelligent LED Solutions ILU-OW01-FRED-SC221-W2+SLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Red LED
- Intelligent LED Solutions ILU-OW01-FRED-SC221-W2+WLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Orange, Deep
- Intelligent LED Solutions ILU-OW01-RED1-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Red LED
- Intelligent LED Solutions ILU-OW01-YELL-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILU-OW01-TRGR-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Green LED
- Intelligent LED Solutions ILU-OW01-NUWH-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs Neutral White
