Intelligent LED Solutions ILH-S601-WH70-SC221-WIR200. OSCONIQ S3030 Circular LED Array 1-LEDs White LED (5000K)
- RS Stock No.:
- 230-7598
- Distrelec Article No.:
- 303-80-598
- Mfr. Part No.:
- ILH-S601-WH70-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Subtotal (1 unit)*
€4.60
(exc. VAT)
€5.66
(inc. VAT)
- 23 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €4.60 |
| 5 - 9 | €4.42 |
| 10 - 24 | €4.24 |
| 25 + | €4.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 230-7598
- Distrelec Article No.:
- 303-80-598
- Mfr. Part No.:
- ILH-S601-WH70-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | Circular LED Array | |
| LED Colour | White | |
| Current | 200mA | |
| Colour Temperature | 5000K | |
| Typical Luminous Flux | 145lm | |
| Connection Type | Solder | |
| Outside Diameter | 20mm | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 5.8V, 6.6V | |
| Standards/Approvals | RoHS | |
| Better World Verification | EU Energy Efficiency Label B, UK Energy Efficiency Label B | |
| Better World Product | Yes | |
| Series | OSCONIQ S3030 | |
| Output Type | Constant Voltage | |
| Power Dissipation | 0.96W | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type Circular LED Array | ||
LED Colour White | ||
Current 200mA | ||
Colour Temperature 5000K | ||
Typical Luminous Flux 145lm | ||
Connection Type Solder | ||
Outside Diameter 20mm | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 5.8V, 6.6V | ||
Standards/Approvals RoHS | ||
Better World Verification EU Energy Efficiency Label B, UK Energy Efficiency Label B | ||
Better World Product Yes | ||
Series OSCONIQ S3030 | ||
Output Type Constant Voltage | ||
Power Dissipation 0.96W | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
Related links
- Intelligent LED Solutions ILH-S601-WM70-SC221-WIR200. OSCONIQ S3030 Circular LED Array 1-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-S601-WM80-SC221-WIR200. OSCONIQ S3030 Circular LED Array 1-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-S601-NU70-SC221-WIR200. OSCONIQ S3030 Circular LED Array 1-LEDs Neutral White LED (4000K)
- Intelligent LED Solutions ILH-S601-NU80-SC221-WIR200. OSCONIQ S3030 Circular LED Array 1-LEDs Neutral White LED (4000K)
- Intelligent LED Solutions ILH-OC01-WH90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs White LED (5000K)
- Intelligent LED Solutions ILH-OC04-WH90-SC221-WIR200. OSCONIQ C2424 4 PowerStar LED Array 4-LEDs White LED (5000K)
- Intelligent LED Solutions ILH-PO01-WW70-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (5000K)
- Intelligent LED Solutions ILH-PO01-WW80-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs White LED (5000K)
